Manufacturer Part #
ASMPH-0603-R22M-T
220nH Shielded Multilayer Inductor 1.25A 100mOhm 0603 (1608 Metric)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASMPH-0603-R22M-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASMPH-0603-R22M-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.22µH |
| Tolerance (%): | ±20% |
| Rated Current-Max: | 1.25A |
| DC Resistance: | 0.13Ω |
| Core Material: | Ferrite |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.101
8,000
$0.0989
12,000
$0.0979
16,000
$0.0972
20,000+
$0.095
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount