text.skipToContent text.skipToNavigation

Manufacturer Part #

CL02JT43N-S

CL-S Series 0402 ±5 % 43 nH 200 mA 100 MHz SMT Multilayer Chip Inductor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Date Code:
Product Specification Section
Viking Tech CL02JT43N-S - Technical Attributes
Attributes Table
Inductance-Nom: 43nH
Tolerance (%): ±5%
Rated Current-Max: 250mA
DC Resistance: 1.1Ω
Core Material: Ceramic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: 15°C to 28°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.00
USD
Quantity
Unit Price
10,000
$0.0039
30,000
$0.0038
40,000
$0.0038
100,000
$0.0036
150,000+
$0.0035