text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM31PN1R0M00L

LQM Series 1206 1 uH ±20 % Tol. 1.2 A SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQM31PN1R0M00L - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Tolerance (%): ±20%
Rated Current-Max: 1200mA
DC Resistance: 0.12Ω
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
12,000
$0.102
15,000+
$0.0995