text.skipToContent text.skipToNavigation

Manufacturer Part #

MCL1608V1-100-R

Chip Inductor 1.6*0.8*0.8mm 10.0uH

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Eaton MCL1608V1-100-R - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±20%
Rated Current-Max: 60mA
DC Resistance: 1.15Ω
Shielding: No
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.80
USD
Quantity
Unit Price
4,000
$0.0347
8,000
$0.0341
16,000
$0.0336
20,000
$0.0334
60,000+
$0.0323
Product Variant Information section