text.skipToContent text.skipToNavigation

Manufacturer Part #

1274AS-H-3R3N=P3

10 x 10mm 5mm thick 3.3 uH ±30% DRC (mohms) max 11.4 8.0A max

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata 1274AS-H-3R3N=P3 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 10.8mA
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 11.4mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  10mm x W  10mm x H  5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$295.00
USD
Quantity
Unit Price
500
$0.59
1,000
$0.575
1,500
$0.56
2,000
$0.555
2,500+
$0.545
Product Variant Information section