text.skipToContent text.skipToNavigation

Manufacturer Part #

22R475C

2200R Series 4.7 uH ±10 % 0.081 A Unshielded Through Hole Radial Lead Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 22R475C - Technical Attributes
Attributes Table
Inductance-Nom: 4.7mH
Rated Current-Max: 0.081A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 15Ω
Dimension: L  10.5mm x D  7.25mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.50
USD
Quantity
Unit Price
40
$0.525
125
$0.515
300
$0.505
750
$0.495
2,000+
$0.475
Product Variant Information section