Manufacturer Part #
22R686C
2000R Series 68 uH 0.77 A Through Hole Radial Lead Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 22R686C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 22R686C - Technical Attributes
Attributes Table
| Inductance-Nom: | 68µH |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$0.795
75
$0.775
200
$0.76
400
$0.75
1,250+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole