text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-8040S-1R5N-T

FIXED IND 1.5UH 5.65A 10 MOHM

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPI-8040S-1R5N-T - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 5.65A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 0.01Ω
Core Material: Nickel Zinc
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  8mm x W  8mm x H  4.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
4,000
$0.23
5,000+
$0.225
Product Variant Information section