text.skipToContent text.skipToNavigation

Manufacturer Part #

CDEP85NP-R45MC-50

CDEP Series 0.45 uH 20 % Tolerance 27.5 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDEP85NP-R45MC-50 - Technical Attributes
Attributes Table
Inductance-Nom: 0.45µH
Rated Current-Max: 27.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.8mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 3
Dimension: L  8.4mm x W  8.4mm x H  5.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,030.00
USD
Quantity
Unit Price
1
$1.11
10
$1.07
40
$1.05
150
$1.04
500+
$1.01
Product Variant Information section