text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH5D18NP-100NC

CDRH5D18 Series 10 uH ±30% Tolerance 1.2 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code:
Product Specification Section
Sumida CDRH5D18NP-100NC - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.2A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 92mΩ
Core Material: Ferrite
Test Frequency: 10kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

Sumida was established in 1956 and soon developed to be one of the main coil manufacturers in Japan. They were the first to venture into China, and later strengthened their leading position in the coil industry by introducing a wide range of power inductors for various applications.

Sumida manufactures and sells signal products (such as RF transformers or coils for high-frequency circuits in all electronic devices), power solution products (such as transformers for DC-DC converters, switching power supply and common mode choke coils), as well as power inductors that were first commercialized by them.

Sumida components are targeted for use in general electronics devices such as audio-video equipment, home electronic appliance, office automation equipment, in-car equipment, communication equipment, measurement hardware, machine accessory and medical equipment.

The CDRH series is a surface mount power inductor where the electrode is attached to the ferrite core directly. Parts are also magnetically shielded to reduce EMI effects. These are drum core, ring-core shaped parts with metal electrodes.

Perfect for any application that requires portable power, Sumida part number CDRH5D18NP-100NC has an inductance of 10 uH with a 30% tolerance at a 1.2 Amps rated current.

Note: The "NP" in  CDRH5D18NP-100NC denotes ROHS compliance. All standard Sumida parts are ROHS compliant.

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$530.00
USD
Quantity
Unit Price
2,000+
$0.265