text.skipToContent text.skipToNavigation

Manufacturer Part #

CLS62NP-220NC

CLS Series 22 uH 30 % Tolerance 468 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Sumida CLS62NP-220NC - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 468mA
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 273mΩ
Test Frequency: 2.52MHz
No of Terminals: 4
Dimension: L  7.3mm x W  7.1mm x H  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,420.00
USD
Quantity
Unit Price
1,000
$0.73
2,000+
$0.71
Product Variant Information section