text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE201612P-1R0M=P2

2 x 1.6 x 1.2 mm 1 uH ±20% 54 mOhm DCR Resin Coating Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DFE201612P-1R0M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 3.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 54mΩ
Core Material: Powdered Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
144,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.70
USD
Quantity
Unit Price
3,000
$0.0979
6,000
$0.0962
9,000
$0.0952
12,000
$0.0945
15,000+
$0.0923