text.skipToContent text.skipToNavigation

Manufacturer Part #

DR73-330-R

DR Series 33 uH ±20 % Tolerance 1.31 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Eaton DR73-330-R - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 1.31A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.166Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  3.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,350
USA:
1,350
1,350
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1350
Multiple Of:
1350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.25
USD
Quantity
Unit Price
1,350
$0.415
2,700
$0.41
4,050+
$0.405
Product Variant Information section