text.skipToContent text.skipToNavigation

Manufacturer Part #

DRQ127-102-R

DRQ Series 1000 uH ±20 % Tolerance 0.61 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DRQ127-102-R - Technical Attributes
Attributes Table
Inductance-Nom: 1000µH
Rated Current-Max: 0.61A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.66Ω
Dimension: L  12.5mm x W  12.5mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$507.50
USD
Quantity
Unit Price
350
$1.45
700
$1.43
1,400+
$1.42
Product Variant Information section