text.skipToContent text.skipToNavigation

Manufacturer Part #

FP1107R1-R07-R

FP1107 Series 70 nH ±10 % Tolerance 55 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton FP1107R1-R07-R - Technical Attributes
Attributes Table
Inductance-Nom: 70nH
Rated Current-Max: 55A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.29MΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.2mm x W  11mm x H  7.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
640
Multiple Of:
640
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$748.80
USD
Quantity
Unit Price
640
$1.17
1,280+
$1.16
Product Variant Information section