text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232CZER1R0M11

IHLP Series 3232 1 uH 20% 16 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP3232CZER1R0M11 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 16A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 6.07mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$385.00
USD
Quantity
Unit Price
1,000
$0.385
2,000
$0.38
3,000
$0.375
5,000+
$0.365
Product Variant Information section