Manufacturer Part #
NPIS21LS2R2MTRF
NPIS_LS Series 2.2 uH ±20 % Tol. 1.15 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPIS21LS2R2MTRF - Product Specification
NIC Components NPIS21LS2R2MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 1.15A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.198Ω |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 2.5mm x W 2mm x H 1.2mm |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.0731
4,000
$0.0718
6,000
$0.0711
10,000
$0.0702
20,000+
$0.0683
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel