text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS5030T4R7MMGJV

NR-S Series 4.7 uH ±20% 45.5 mOhm Surface Mount Automotive Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN NRS5030T4R7MMGJV - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 2.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.035Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  4.9mm x W  4.9mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
449,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.50
USD
Quantity
Unit Price
500
$0.183
1,500
$0.179
2,500
$0.178
5,000
$0.175
10,000+
$0.172