text.skipToContent text.skipToNavigation

Manufacturer Part #

SD7030-5R0-R

SD7030 Series 5 uH ±30 % Tolerance 3.2 A Shielded SMT Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Eaton SD7030-5R0-R - Technical Attributes
Attributes Table
Inductance-Nom: 5µH
Rated Current-Max: 3.2A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 26mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7mm x W  7mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
1,500+
$0.62
Product Variant Information section