text.skipToContent text.skipToNavigation

Manufacturer Part #

UP3B-2R2-R

UP Series 2.2 uH ±20 % Tolerance 9.2 A Unshielded Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1703
Product Specification Section
Eaton UP3B-2R2-R - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 9.2A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.0074kΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  13.21mm x W  8.13mm x H  6.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$738.00
USD
Quantity
Unit Price
450
$1.64
900+
$1.62
Product Variant Information section