text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS3-8-R

CMS Series 350 uH 2 A 0.04 Ohm Surface Mount Horizontal Common Mode Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CMS3-8-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 350µH
Current Rating: 2A
DC Resistance: 0.04Ω
Dimension: L  13.97mm x W  13.97mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,070.00
USD
Quantity
Unit Price
600+
$3.45
Product Variant Information section