text.skipToContent text.skipToNavigation

Manufacturer Part #

LAXHG5050XAT1R0NMR

LAXH Series 2020 1 uH ±30 % 3.8 A 14 mOhm SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LAXHG5050XAT1R0NMR - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 0H to 1µH
Rated Current-Max: 3.8A
Tolerance (%): ±30%
DC Resistance: 18.5mΩ
Self Resonance Frequency: 0Hz to 85MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Dimension: L  5mm x W  5mm x H  3.1mm
Ratings: AEC-Q200
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
500
$0.27
1,000
$0.265
2,000
$0.26
7,500+
$0.255
Product Variant Information section