text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN3N0C80D

3nH Unshielded Wirewound Inductor 1.35A 63mOhm Max 0402 (1006 Metric)

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW15AN3N0C80D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 3nH
Rated Current-Max: 1.35A
Tolerance (nH): ±0.2nH
DC Resistance: 63mΩ
Self Resonance Frequency: 12.5GHz
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1mm x W  0.6mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$586.00
USD
Quantity
Unit Price
10,000
$0.0586
20,000
$0.0576
30,000+
$0.0567