text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN3N6D00D

LQW18 Series 0603 3.6 nH ±0.5 nH 850 mA 0.059 Ohm Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW18AN3N6D00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 3.6nH
Rated Current-Max: 850mA
Tolerance (nH): ±0.5nH
DC Resistance: 0.059Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$184.00
USD
Quantity
Unit Price
4,000
$0.046
8,000
$0.0452
12,000
$0.0448
16,000
$0.0445
20,000+
$0.0435
Product Variant Information section