text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18ANR15G00D

LQW18 Series 0603 150 nH ±2 % 160 mA 1.5 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW18ANR15G00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 150nH
Rated Current-Max: 160mA
Tolerance (%): ±2%
DC Resistance: 1.5Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.60
USD
Quantity
Unit Price
4,000
$0.0489
8,000
$0.0481
12,000
$0.0476
16,000
$0.0473
20,000+
$0.0462