text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18ANR27G80D

LQW18 Series 270 nH ±2% 110 mA 3.4 Ohm DCR Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2544
Product Specification Section
Murata LQW18ANR27G80D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 270nH
Rated Current-Max: 260mA
Tolerance (%): ±2%
DC Resistance: 2.42Ω
Self Resonance Frequency: 1.25GHz
Core Material: Ceramic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.60
USD
Quantity
Unit Price
4,000
$0.0604
8,000
$0.0594
12,000
$0.0588
16,000
$0.0584
20,000+
$0.057