text.skipToContent text.skipToNavigation

Manufacturer Part #

NIN-HJ560JTRF

NIN-HJ Series 1008 56 nH ±5 % 600 mA 0.38 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NIN-HJ560JTRF - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 56nH
Rated Current-Max: 600mA
Tolerance (%): ±5%
DC Resistance: 0.38Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$217.20
USD
Quantity
Unit Price
3,000
$0.0724
6,000
$0.0711
9,000
$0.0704
12,000
$0.0699
15,000+
$0.0683
Product Variant Information section