Manufacturer Part #
VLCF4028T-100M1R0-2
VLCF Series 10 uH ±20 % 1.06 A 0.14 Ohm SMT Shielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK VLCF4028T-100M1R0-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK VLCF4028T-100M1R0-2 - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 1.06A |
| Tolerance (%): | ±20% |
| DC Resistance: | 0.14Ω |
| Dimension: | L 4mm x W 4mm x H 2.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.46
1,000
$0.45
1,500
$0.445
2,000
$0.295
7,500+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount