text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1879071-3

THS Series 72.5 x 17 mm 1.5 Ohm ±5 % 50 W ±50 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1879071-3 - Technical Attributes
Attributes Table
Resistance: 1.5Ω
Rated Power: 50W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Technology: Wirewound
Working Voltage-Nom: 1250V
Operating Temp Range: -55°C to +275°C
Dimension: L  51mm x W  30mm x H  17mm
Height - Max: 30mm
Dielectric Withstanding Voltage: 2.5kV
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
20
Total
$266.00
USD
Quantity
Unit Price
20
$2.66
200
$2.63
300
$2.62
400
$2.61
500+
$2.58
Product Variant Information section