Manufacturer Part #
AC0402FR-072K2L
AC Series 0402 0.063 W 2.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
YAGEO AC0402FR-072K2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO AC0402FR-072K2L - Technical Attributes
Attributes Table
| Resistance: | 2.2kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.37mm |
| Dielectric Withstanding Voltage: | 100V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,110,000
USA:
1,110,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
20,000
$0.0012
50,000
$0.0012
200,000
$0.0011
400,000
$0.0011
1,000,000+
$0.0011
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount