text.skipToContent text.skipToNavigation

Manufacturer Part #

AC1206JR-070RL

Thick Film RChip Auto Grade, AEC-Q200, 1206 case, 0 ohms, 5%

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
YAGEO AC1206JR-070RL - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.25W
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.1mm x W  1.6mm
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
795,000
USA:
795,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
5,000
$0.005
20,000
$0.0048
50,000
$0.0047
125,000
$0.0045
200,000+
$0.0043
Product Variant Information section