text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0201FR-07100KL

AF Series 0201 100 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2514
Product Specification Section
YAGEO AF0201FR-07100KL - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Rated Current: 0.5A
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.00
USD
Quantity
Unit Price
10,000
$0.0051
20,000
$0.005
30,000
$0.0049
50,000
$0.0049
100,000+
$0.0047