Manufacturer Part #
CFR-12JB-52-4K7
RES 4.7K OHM 1/6W 5% AXIAL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CFR-12JB-52-4K7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CFR-12JB-52-4K7 - Technical Attributes
Attributes Table
| Resistance: | 4.7kΩ |
| Rated Power: | 0.167W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | -500ppm/°C to +350ppm/°C |
| Technology: | Carbon Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 3.4mm x D 1.9mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 300V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0062
30,000
$0.0061
50,000
$0.006
150,000
$0.0058
250,000+
$0.0057
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole