text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-12JR-52-10K

CFR Series 0.167 W 10 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CFR-12JR-52-10K - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.167W
Tolerance (%): ±5%
Temp Coefficient: -350ppm/°C to +500ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.4mm x D  1.9mm
Height - Max: 2.1mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.00
USD
Quantity
Unit Price
5,000
$0.0064
15,000
$0.0062
50,000
$0.006
100,000
$0.0059
200,000+
$0.0057
Product Variant Information section