text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF1402R00FEEE6

CPF Series Ø 2.29 x 6.1 mm 1 W 402 Ohm ±1 % ±25 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CPF1402R00FEEE6 - Technical Attributes
Attributes Table
Resistance: 402Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,600.00
USD
Quantity
Unit Price
1,000+
$4.60
Product Variant Information section