text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW020190K9FKED

CRCW Series 0201 0.05 W 190.9 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Vishay CRCW020190K9FKED - Technical Attributes
Attributes Table
Resistance: 90.9kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.00
USD
Quantity
Unit Price
10,000
$0.0262
20,000
$0.0258
30,000
$0.0256
40,000
$0.0254
50,000+
$0.0249
Product Variant Information section