text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0402100RJNEE

CRCW Series 0402 100 mW 100 Ohm ±5% ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Vishay CRCW0402100RJNEE - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Working Voltage-Nom: 75V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.00
USD
Quantity
Unit Price
50,000
$0.0011
150,000
$0.0011
250,000
$0.0011
750,000
$0.001
1,250,000+
$0.001
Product Variant Information section