text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0402140KFKTD

CRCW Series 0402 0.063 W 140 kOhm ±1% ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW0402140KFKTD - Technical Attributes
Attributes Table
Resistance: 140kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$280.00
USD
Quantity
Unit Price
10,000
$0.0142
20,000
$0.014
40,000
$0.0137
150,000+
$0.0133
Product Variant Information section