text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603470KFKEA

CRCW Series 0603 0.1 W 470 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay CRCW0603470KFKEA - Technical Attributes
Attributes Table
Resistance: 470kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
55,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
15,000
$0.0016
50,000
$0.0016
125,000
$0.0015
250,000
$0.0015
625,000+
$0.0014
Product Variant Information section