Manufacturer Part #
CRCW0805560RFKEA
CRCW Series 0805 250 mW 560 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Vishay CRCW0805560RFKEA - Technical Attributes
Attributes Table
| Resistance: | 560Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0037
20,000
$0.0035
75,000
$0.0034
125,000
$0.0033
250,000+
$0.0032
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount