Manufacturer Part #
CRCW12102K61FKTA
Thick Film Resistor; 1210 2.61K Ohm 1% 1/2W ±100ppm T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CRCW12102K61FKTA - Technical Attributes
Attributes Table
| Case Size: | 1210 (3225 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.074
10,000
$0.0728
15,000
$0.0721
20,000
$0.0716
25,000+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel