text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6ENF1203V

ERJ Series 0805 120 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Panasonic Industry ERJ-6ENF1203V - Technical Attributes
Attributes Table
Resistance: 120kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.50
USD
Quantity
Unit Price
5,000
$0.0089
15,000
$0.0086
25,000
$0.0085
100,000
$0.0082
150,000+
$0.008
Product Variant Information section