text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-PA3F4700V

ERJ Series 0603 470 Ohm ±1% 0.25 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Panasonic Industry ERJ-PA3F4700V - Technical Attributes
Attributes Table
Resistance: 470Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$126.00
USD
Quantity
Unit Price
5,000
$0.0128
10,000
$0.0126
15,000
$0.0125
25,000
$0.0124
50,000+
$0.012
Product Variant Information section