text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-S03F3001V

ERJ-S03F3001V

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Panasonic Industry ERJ-S03F3001V - Technical Attributes
Attributes Table
Resistance: 3kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
185,000
USA:
185,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.50
USD
Quantity
Unit Price
5,000
$0.0209
15,000
$0.0203
20,000
$0.0202
50,000
$0.0198
75,000+
$0.0194
Product Variant Information section