Manufacturer Part #
FMP100JR-52-270K
FMP Series 1 W 270 kOhm ±5 % ±100 ppm/°C Power Flame Proof Metal Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO FMP100JR-52-270K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO FMP100JR-52-270K - Technical Attributes
Attributes Table
| Resistance: | 270kΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 6.3mm x D 2.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0166
10,000
$0.0163
15,000
$0.0162
20,000
$0.016
25,000+
$0.0157
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel