text.skipToContent text.skipToNavigation

Manufacturer Part #

HVR2500001004JR500

HVR Series Ø2.5 x 6.5 mm 0.25W 1 MOhm ±5% ±200 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay HVR2500001004JR500 - Technical Attributes
Attributes Table
Resistance: 1000kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$226.50
USD
Quantity
Unit Price
5,000
$0.0453
10,000
$0.0446
15,000
$0.0441
20,000
$0.0438
25,000+
$0.0429
Product Variant Information section