text.skipToContent text.skipToNavigation

Manufacturer Part #

KNP100JR-52-33R

KNP Series 1 W 33 Ohm ±5 % ±300 ppm/°C Axial Flame Proof Wirewound Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO KNP100JR-52-33R - Technical Attributes
Attributes Table
Resistance: 33Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  11.5mm x D  4.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$240.60
USD
Quantity
Unit Price
2,000
$0.0413
4,000
$0.0406
6,000
$0.0401
8,000
$0.0398
10,000+
$0.0389
Product Variant Information section