text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K11B10E0RS2

Res Thick Film 0402 10K Ohm 1% 1/20W ±100ppm/°C 0.01% Molded SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Vishay M55342K11B10E0RS2 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.50
USD
Quantity
Unit Price
500
$0.675
1,000
$0.665
1,500
$0.655
2,500+
$0.64
Product Variant Information section