Manufacturer Part #
MFR-12FRF52-2R05
MFR Series 0.167 W 2.05 Ohms 1% 100 ppm Ø 1.9 x 3.4 mm Metal Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO MFR-12FRF52-2R05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO MFR-12FRF52-2R05 - Technical Attributes
Attributes Table
| Resistance: | 2.05Ω |
| Rated Power: | 0.167W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 3.4mm x D 1.9mm |
| Height - Max: | 2.1mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 400V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0112
10,000
$0.011
20,000
$0.0108
75,000+
$0.0104
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Through Hole