text.skipToContent text.skipToNavigation

Manufacturer Part #

PR01000103302JN400

PR01 Series Ø2.5 x 6.5 mm 1 W 33 kOhm ±5% ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PR01000103302JN400 - Technical Attributes
Attributes Table
Resistance: 33kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$251.60
USD
Quantity
Unit Price
4,000
$0.0629
8,000
$0.0619
12,000
$0.0612
16,000
$0.0608
20,000+
$0.0594
Product Variant Information section